MikroElektronika MCU Card 16 for STM32 STM32L442KC MCU Add On Board MIKROE-3527
- RS庫存編號:
- 188-5457
- 製造零件編號:
- MIKROE-3527
- 製造商:
- MikroElektronika
享受批量購買折扣
額外添加5件可節省2%
查看批量定價選項小計(1 件)*
HK$644.60
訂單超過 HK$250.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$644.60 | - |
| 5 + | HK$631.60 | 2% |
* 參考價格
- RS庫存編號:
- 188-5457
- 製造零件編號:
- MIKROE-3527
- 製造商:
- MikroElektronika
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MikroElektronika | |
| Kit Classification | Add On Board | |
| Product Type | Microcontroller Development Tool | |
| Kit Name | MCU Card 16 for STM32 STM32L442KC | |
| Technology | MCU | |
| Processor Family Name | STM | |
| Processor Part Number | STM32L442KC | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 MikroElektronika | ||
Kit Classification Add On Board | ||
Product Type Microcontroller Development Tool | ||
Kit Name MCU Card 16 for STM32 STM32L442KC | ||
Technology MCU | ||
Processor Family Name STM | ||
Processor Part Number STM32L442KC | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
MCU Card is a standardized add-on board, which allows very simple installation and replacement of the microcontroller unit (MCU) on a development board equipped with the MCU Card socket. By introducing the new MCU Card standard, we have ensured the absolute compatibility between the development board and any of the supported MCUs, regardless of their pin number and compatibility. MCU Cards are equipped with two 168-pin mezzanine connectors, allowing them to support even MCUs with extremely high pin count. Their clever design allows very simple usage, following the well-established plug & play concept of the Click board™ line of product.
相关链接
- MikroElektronika MCU Card for STM32 STM32F407ZG MCU Add On Board MIKROE-3473
- MikroElektronika MCU Card for STM32 STM32F767ZG MCU Add On Board MIKROE-3476
- MikroElektronika MCU Card 4 for STM32 STM32F429NIH6 MCU Add On Board MIKROE-3483
- MikroElektronika MCU Card 16 for STM32 STM32L432KC MCU Add On Board MIKROE-3526
- MikroElektronika MCU Card 29 for STM32 STM32F412RE MCU Add On Board MIKROE-3534
- MikroElektronika MCU Card 29 for STM32 STM32F415RG MCU Add On Board MIKROE-3541
- MikroElektronika MCU Card 29 for STM32 STM32F413RH MCU Add On Board MIKROE-3535
- MikroElektronika MCU Card 29 for STM32 STM32F446RE MCU Add On Board MIKROE-3537