STMicroelectronics Evaluation Board MCU Evaluation Board STM32H757I-EVAL
- RS庫存編號:
- 196-1919
- Distrelec 貨號:
- 303-97-153
- 製造零件編號:
- STM32H757I-EVAL
- 製造商:
- STMicroelectronics
享受批量購買折扣
額外添加5件可節省HK$554.50
查看批量定價選項小計(1 件)*
HK$5,548.10
訂單超過 HK$250.00 免費送貨
有庫存
- 5 件準備從其他地點送貨
- 加上 1 件從 2026年11月27日 起發貨
- 加上 2 件從 2027年1月15日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$5,548.10 | - |
| 5 + | HK$5,437.20 | HK$554.50 |
* 參考價格
- RS庫存編號:
- 196-1919
- Distrelec 貨號:
- 303-97-153
- 製造零件編號:
- STM32H757I-EVAL
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Product Type | Evaluation Board | |
| Kit Classification | Evaluation Board | |
| Kit Name | Evaluation Board | |
| Technology | MCU | |
| Processor Family Name | ARM | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Product Type Evaluation Board | ||
Kit Classification Evaluation Board | ||
Kit Name Evaluation Board | ||
Technology MCU | ||
Processor Family Name ARM | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The STM32H747I-EVAL and STM32H757I-EVAL Evaluation boards (STM32H7x7I-EVAL) are high-end development platforms for the STM32H747XI and STM32H757XI microcontrollers, respectively. They are based on the high-performance Arm® Cortex®-M4 and Cortex®-M7 cores. The STM32H7x7I-EVAL Evaluation boards provide access to all the STM32 peripherals for user applications, and include an embedded STLINK-V3E debugger/programmer.
The full range of the STM32H7x7I-EVAL hardware features helps develop applications and evaluate all peripherals: USB OTG HS and FS, Ethernet, FD-CAN, USART, Audio DAC and ADC, digital microphone, SRAM, SDRAM, NOR Flash memory, Twin Quad-SPI Flash memory, microSD™ 3.0 card, 4" 480x800 TFT color LCD with MIPI DSI® interface and capacitive touchpanel, and cryptographic hardware accelerator (available only on STM32H757XI devices) .
The expansion connectors provide an easy way to add specialized features, while ETM trace is supported through external probes.
相关链接
- STMicroelectronics Evaluation Board MCU Evaluation Board STM32L073Z-EVAL
- STMicroelectronics Evaluation Board MCU Evaluation Board STM32L4R9I-EVAL
- STMicroelectronics Evaluation Board MCU Evaluation Board STM32F769I-EVAL
- STMicroelectronics Evaluation Board MCU Evaluation Board STM32303E-EVAL
- STMicroelectronics Evaluation Board MCU Evaluation Board STM8L1528-EVAL
- STMicroelectronics Evaluation Board MCU Evaluation Board STM8L101-EVAL
- STMicroelectronics Evaluation Board MCU Evaluation Board STM32373C-EVAL
- STMicroelectronics Evaluation Board with STM32H7B3LI MCU MCU Evaluation Board STM32H7B3I-EVAL