STMicroelectronics Hardware Security Module Development Kit STM32HSM-V1BE
- RS庫存編號:
- 196-5557
- 製造零件編號:
- STM32HSM-V1BE
- 製造商:
- STMicroelectronics
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 196-5557
- 製造零件編號:
- STM32HSM-V1BE
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Kit Name | Hardware Security Module | |
| Kit Classification | Development Kit | |
| Product Type | Microcontroller | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Kit Name Hardware Security Module | ||
Kit Classification Development Kit | ||
Product Type Microcontroller | ||
- COO (Country of Origin):
- IT
The STM32HSM-V1 hardware security module (HSM) is used to secure the programming of STM32 products, and to avoid product counterfeiting at contract manufacturers' premises. The SFI feature allows secure loading of customer firmware to STM32 products embedding a secure bootloader.
After defining the firmware encryption key and encrypting their firmware, the original equipment manufacturer (OEM) stores the encryption key to one or more STM32HSM-V1 HSMs and sets the number of authorized SFI operations (counter value) using the STM32CubeProgrammer and STM32 Trusted Package Creator software tools. Contract manufacturers must utilize the STM32HSM-V1 HSMs to load encrypted firmware to STM32 devices: each HSM only allows the OEM-defined number of programming operations before being irreversibly deactivated.
相关链接
- STMicroelectronics Hardware Security Module Development Kit STM32HSM-V2BE
- STMicroelectronics Hardware Security Module Development Kit STM32HSM-V1AE
- STMicroelectronics Hardware Security Module Development Kit STM32HSM-V2AE
- STMicroelectronics Hardware Security Module Development Kit STM32HSM-V2ML
- STMicroelectronics Plug-In Hardware Module MCU Plug In Module STEVAL-ILM001V1
- Bridgetek MM900EVxB Development Module Module Development Kit MM900EV1B
- STMicroelectronics VD55G0 S-Board Image Sensor Hardware Kit STEVAL-55G0MBI1
- STMicroelectronics VD55G1 S-Board Image Sensor Hardware Kit STEVAL-55G1MBI1