Renesas Electronics R5F523E6ADFL#30
- RS庫存編號:
- 200-9561
- 製造零件編號:
- R5F523E6ADFL#30
- 製造商:
- Renesas Electronics
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加2件可節省2%
查看批量定價選項小計(1 托盤,共 250 件)*
HK$23,358.90
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年4月19日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
托盤 | 每托盤 | 每單位* | 節省 |
|---|---|---|---|
| 1 - 1 | HK$23,358.90 | HK$93.436 | - |
| 2 - 3 | HK$22,775.10 | HK$91.10 | 2% |
| 4 + | HK$22,091.70 | HK$88.367 | 5% |
* 參考價格
- RS庫存編號:
- 200-9561
- 製造零件編號:
- R5F523E6ADFL#30
- 製造商:
- Renesas Electronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Renesas Electronics | |
| Product Type | Starter Kit | |
| Device Core | RX | |
| Processor Family Name | RX | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Renesas Electronics | ||
Product Type Starter Kit | ||
Device Core RX | ||
Processor Family Name RX | ||
Standards/Approvals No | ||
The Renesas solution starter kit for RX23E-A (RSSKRX23E-A) evaluation board comes equipped with the RX23E-A microcontroller and peripheral circuits for sensor measurement. The kit is designed to evaluate analog functions for industrial equipment sensor applications. Including measurements of thermocouples, RTD, and strain gauges. The RX MCU family RX23E-A is a 32-bit MCU that features an integrated analog front-end (AFE) offering a high-precision sensor measurement. The kits embedded system RSSK Configuration and evaluation circuit allow users to start evaluating the A/D converter without hardware modification or software development because of the Graphical User Interface (GUI).
Renesas Solution Starter Kit for RX23E-A contains:
Evaluation board
Thermocouple (Type-K)
*GUI (Graphical User Interface) tool and sample program software
*Quick Start Guide
*User's Manual (Circuit diagram/Board diagram)
Note* Download from the website.
相关链接
- Renesas Electronics R5F523E6ADFL#30
- Renesas Electronics R5F523E5ADFL#30
- Renesas Electronics Renesas Starter Kit for RX72T Starter Kit RTK5572TKCS00000BE
- Renesas Electronics Renesas Starter Kit+ Evaluation Kit Starter Kit RTK9RZT2L0S00000BJ
- Renesas Electronics RZ/T2M RTK9RZT2M0S00000BE
- Renesas Electronics Renesas Starter Kit+ for RZ/A1H Starter Kit YR0K77210S011BE
- Renesas Electronics Development Kit MCU Development Kit RTK0EMXA10C00000BJ
- Renesas Electronics MCU Evaluation Board YRPBRX210