Renesas Electronics R5F523E5ADFL#30

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加2件可節省HK$1,122.60

查看批量定價選項

小計(1 托盤,共 250 件)*

HK$22,447.60

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年4月19日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

托盤
每托盤
每單位*
節省
1 - 1HK$22,447.60HK$89.79-
2 - 3HK$21,886.30HK$87.545HK$1,122.60
4 +HK$21,229.80HK$84.919HK$4,871.20

* 參考價格

RS庫存編號:
200-9565
製造零件編號:
R5F523E5ADFL#30
製造商:
Renesas Electronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Renesas Electronics

Product Type

Starter Kit

Device Core

RX

Processor Family Name

RX

Processor Type

RXv2 CPU Core

Standards/Approvals

IEEE754

The Renesas solution starter kit for RX23E-A (RSSKRX23E-A) evaluation board comes equipped with the RX23E-A microcontroller and peripheral circuits for sensor measurement. The kit is designed to evaluate analog functions for industrial equipment sensor applications. Including measurements of thermocouples, RTD, and strain gauges. The RX MCU family RX23E-A is a 32-bit MCU that features an integrated analog front-end (AFE) offering a high-precision sensor measurement. The kits embedded system RSSK Configuration and evaluation circuit allow users to start evaluating the A/D converter without hardware modification or software development because of the Graphical User Interface (GUI).

Renesas Solution Starter Kit for RX23E-A contains:

Evaluation board

Thermocouple (Type-K)

*GUI (Graphical User Interface) tool and sample program software

*Quick Start Guide

*User's Manual (Circuit diagram/Board diagram)

Note* Download from the website.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。