Renesas Electronics Renesas Solution Starter Kit for RX23E-A 32 Bit MCU Evaluation Kit RTK0ESXB10C00001BJ

享受批量購買折扣

額外添加5件可節省1%

查看批量定價選項

小計(1 件)*

HK$3,799.30

Add to Basket
選擇或輸入數量
最後的 RS 庫存
  • 最終 6 個,準備發貨

單位
每單位
節省
1 - 4HK$3,799.30-
5 +HK$3,723.401%

* 參考價格

RS庫存編號:
200-9569
Distrelec 貨號:
302-52-680
製造零件編號:
RTK0ESXB10C00001BJ
製造商:
Renesas Electronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Renesas Electronics

Kit Classification

Evaluation Kit

Kit Name

Renesas Solution Starter Kit for RX23E-A

Technology

32 Bit MCU

Device Core

RX MCU

Processor Type

MCU

The Renesas solution starter kit for RX23E-A (RSSKRX23E-A) evaluation board comes equipped with the RX23E-A microcontroller and peripheral circuits for sensor measurement. The kit is designed to evaluate analog functions for industrial equipment sensor applications. Including measurements of thermocouples, RTD, and strain gauges. The RX MCU family RX23E-A is a 32-bit MCU that features an integrated analog front-end (AFE) offering a high-precision sensor measurement. The kits embedded system RSSK Configuration and evaluation circuit allow users to start evaluating the A/D converter without hardware modification or software development because of the Graphical User Interface (GUI).

Renesas Solution Starter Kit for RX23E-A contains:

Evaluation board

Thermocouple (Type-K)

*GUI (Graphical User Interface) tool and sample program software

*Quick Start Guide

*User's Manual (Circuit diagram/Board diagram)

Note* Download from the website.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。