Renesas Electronics RX72N Envision Kit Evaluation Module RTK5RX72N0C00000BJ

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$537.60

Add to Basket
選擇或輸入數量
有庫存
  • 4 件準備從其他地點送貨
  • 加上 4 件從 2026年11月27日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 4HK$537.60
5 +HK$526.90

* 參考價格

RS庫存編號:
201-3381
製造零件編號:
RTK5RX72N0C00000BJ
製造商:
Renesas Electronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Renesas Electronics

Kit Classification

Evaluation Module

Product Type

Evaluation Module

Kit Name

RX72N Envision Kit

Processor Type

Microcontroller

Standards/Approvals

RoHS

The Renesas Envision Kit is equipped with the RX72N. It creates a GUI using an LCD, also you can develop HMI features such as voice input and output, and develop IoT devices using Wi-Fi/BLE and Ethernet, all with this one kit.

It includes a WQVGA LCD with a capacitive touch panel which allows GUI development using an LCD controller and a 2D drawing engine

It also provides a D2Audio audio IC with a stereo MEMS microphone to support voice input and output

Wi-Fi/BLE and Ethernet communication supported

It has extended storage available using Macronix's 32Mbit serial flash with USB and microSD slots

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。