Infineon PSoC 62S2 Wi-Fi BT Pioneer Kit Bluetooth Wireless Development Tool CY8CKIT-062S2-43012
- RS庫存編號:
- 201-7437
- 製造零件編號:
- CY8CKIT-062S2-43012
- 製造商:
- Infineon
享受批量購買折扣
額外添加5件可節省HK$131.00
查看批量定價選項小計(1 件)*
HK$1,310.40
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 3 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$1,310.40 | - |
| 5 + | HK$1,284.20 | HK$131.00 |
* 參考價格
- RS庫存編號:
- 201-7437
- 製造零件編號:
- CY8CKIT-062S2-43012
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Product Type | Wireless Microcontroller Dev Kit | |
| Kit Classification | Wireless Development Tool | |
| Kit Name | PSoC 62S2 Wi-Fi BT Pioneer Kit | |
| Technology | Bluetooth | |
| Device Core | ARM Cortex M4 | |
| Processor Family Name | ARM | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Product Type Wireless Microcontroller Dev Kit | ||
Kit Classification Wireless Development Tool | ||
Kit Name PSoC 62S2 Wi-Fi BT Pioneer Kit | ||
Technology Bluetooth | ||
Device Core ARM Cortex M4 | ||
Processor Family Name ARM | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
The Cypress Semiconductor CY8CKIT PSoC 62S2 is a Wi-Fi BT Pioneer kit. It is a low-cost hardware platform that enables design and debug of the PSoC 62 MCU and the Murata 1LV Module (CYW43012 Wi-Fi + Bluetooth Combo Chip). The Murata Type 1LV module, provides IEEE 802.11a/b/g/n-compliant, IEEE 802.11 ac-friendly Wi-Fi with integrated Bluetooth 5.0, best-in-class power consumption, and enables small form factors for IoT devices. Whereas the PSoC 62S2 Pioneer Board comes with capacitive sensing interfaces including 2 buttons and a 5-segment slider.
Includes Exelon Ultra Ferroelectric RAM (F-RAM)
Features programmable analogue and digital blocks
Full-Speed USB and a serial memory interface along with a PDM-PCM digital microphone interface
Also comes with industry-leading capacitive-sensing with Cap Sense
相关链接
- Infineon Psoc 6 Wi-Fi-BT Pioneer Kit Development Kit CY8CKIT-062-WIFI-BT
- Infineon PSoC 64 AWS Wi-Fi BT Pioneer Kit Evaluation Board CY8CKIT-064S0S2-4343W
- Infineon PSoC 64 Secure Boot AIROC Wi-Fi BT Pioneer Kit PSoC 64 WiFi, Bluetooth Evaluation Board for Arduino Shields 150
- Infineon Pioneer PSoC Development Board CY8CKIT-046
- Infineon Pioneer PSoC Development Board CY8CKIT-042
- Infineon CY8CPROTO-062S2-43439 Evaluation Board for PSoC 62S2 WiFi Bluetooth
- Infineon IOT Sense Expansion Kit Absolute Orientation Sensor Evaluation Kit for Arduino Uno CY8CKIT-062S2-43012
- Infineon PSoC 62S2 Evaluation Kit PSoC62 MCU Bluetooth, WiFi Evaluation Kit 150 MHz CY8CEVAL-062S2