STMicroelectronics STM32 Nucleo-144 Boards MCU Development Board NUCLEO-H723ZG

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$491.60

Add to Basket
選擇或輸入數量
有庫存
  • 16 件準備從其他地點送貨
  • 加上 48 件從 2026年11月13日 起發貨
  • 加上 16 件從 2026年12月04日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 4HK$491.60
5 - 24HK$481.60
25 +HK$471.80

* 參考價格

RS庫存編號:
210-2025
製造零件編號:
NUCLEO-H723ZG
製造商:
STMicroelectronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

STMicroelectronics

Product Type

Microcontroller Development Tool

Kit Classification

Development Board

Kit Name

STM32 Nucleo-144 Boards

Technology

MCU

Device Core

STM32

Processor Family Name

STM32

Processor Type

Microcontroller

Standards/Approvals

RoHS

The STMicroelectronics STM32 Nucleo-144 board provides an affordable and flexible way for users to try out new concepts and build prototypes by choosing from the various combinations of performance and power consumption features, provided by the STM32 microcontroller. For the compatible boards, the internal or external SMPS significantly reduces power consumption in Run mode.

Common features

STM32 microcontroller in LQFP144 package

3 user LEDs

2 user and reset push-buttons

32.768 kHz crystal oscillator

Board connectors:SWDST Zio expansion connector including ARDUINO® Uno V3ST morpho expansion connector

Flexible power-supply options: ST-LINK, USB VBUS or external sources

On-board ST-LINK debugger/programmer with USB re-enumeration capability: mass storage, Virtual COM port, and debug port

Comprehensive free software libraries and examples available with the STM32Cube MCU

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。