STMicroelectronics 32 Bit MCU Microcontroller Board NUCLEO-WL55JC1

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$652.80

Add to Basket
選擇或輸入數量
暫時缺貨
  • 40 件從 2026年12月25日 起裝運發貨
  • 加上 20 件從 2027年2月12日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 4HK$652.80
5 - 24HK$639.70
25 +HK$620.40

* 參考價格

RS庫存編號:
210-9052
Distrelec 貨號:
303-97-147
製造零件編號:
NUCLEO-WL55JC1
製造商:
STMicroelectronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

STMicroelectronics

Product Type

Microcontroller Development Tool

Kit Classification

Microcontroller Board

Technology

32 Bit MCU

Device Core

ARM 32 Bit Cortex M4

Processor Family Name

ARM Cortex M4

Processor Type

Microcontroller

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The NUCLEO-WL55JC STM32WL Nucleo-64 board provides an affordable and flexible way for users to try out new concepts and build prototypes with the STM32WL Series microcontroller, choosing from the various combinations of performance, power consumption, and features.

The ARDUINO Uno V3 connectivity support and the ST morpho headers provide an easy means of expanding the functionality of the STM32WL Nucleo open development platform with a wide choice of specialized shields.

The STM32WL Nucleo-64 board does not require any separate probe as it integrates the STLINK-V3E debugger and programmer.

The STM32WL Nucleo-64 board is provided with the STM32WL comprehensive software HAL library and various packaged software examples available with the STM32CubeWL MCU Package.

STM32WL55JC microcontroller multiprotocol LPWAN dual-core 32-bit (Arm® Cortex®-M4/M0+ at 48 MHz) in UFBGA73 package featuring:

  • Ultra-low-power MCU

  • RF transceiver (150 MHz to 960 MHz frequency range) supporting LoRa®, (G)FSK, (G)MSK, and BPSK modulations

  • 256-Kbyte Flash memory and 64-Kbyte SRAM

  • 3 user LEDs

    3 user buttons and 1 reset push-button

    32.768 kHz LSE crystal oscillator

    32 MHz HSE on-board oscillator

    Board connectors:

  • USB with Micro-B

  • MIPI debug connector

  • ARDUINO Uno V3 expansion connector

  • ST morpho extension pin headers for full access to all STM32WL I/Os

  • Delivered with SMA antenna

    Flexible power-supply options: ST-LINK, USB VBUS, or external sources

    On-board STLINK-V3 debugger/programmer with USB re-enumeration capability: mass storage, Virtual COM port, and debug port

    Comprehensive free software libraries and examples available with the STM32CubeWL MCU Package

    Support of a wide choice of Integrated Development Environments (IDEs) including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE

    Suitable for rapid prototyping of end nodes based on LoRaWAN, Sigfox, wM-Bus, and many other proprietary protocols

    Fully open hardware platform

    相关链接

    第一時間了解我們的最新產品和優惠

    電郵

    您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。