Microchip PIC32CM MC00 Motor Control PIM MCU Development Board EV94F66A

暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
RS庫存編號:
217-2895
Distrelec 貨號:
302-96-254
製造零件編號:
EV94F66A
製造商:
Microchip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Microchip

Product Type

Microcontroller Development Tool

Kit Classification

Development Board

Kit Name

PIC32CM MC00 Motor Control PIM

Technology

MCU

Device Core

32 Bit MCU

Processor Family Name

PIC32CM

Processor Part Number

PIC32CM1216MC00048

Processor Type

Microcontroller

Standards/Approvals

RoHS

The Microchip PIC32CM MC00 Motor Control PIM is an expansion plug-in-module compatible with the MCLV-2 and MCHV-3 motor control development base boards. It is supported in the MPLABX and MPLAB Harmony software toolchain for the development of motor control applications on the PIC32CM series of MCU. This PIM can be used for sensored or sensor less motor control designs. Sensored designs are supported via the PDEC (position decoder) interface supporting both Hall and Quadrature Encoder type sensors.

Position Decoder interface for Hall and QEI type sensors

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。