M5Stack Core2 for AWS 32 Bit MCU Development Kit K010-AWS

小計(1 件)*

HK$501.50

Add to Basket
選擇或輸入數量
最後的 RS 庫存
  • 最終 55 個,準備發貨
單位
每單位
1 +HK$501.50

* 參考價格

RS庫存編號:
230-5108
Distrelec 貨號:
301-96-462
製造零件編號:
K010-AWS
製造商:
M5Stack
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

M5Stack

Product Type

Microcontroller Development Tool

Kit Classification

Development Kit

Kit Name

Core2 for AWS

Technology

32 Bit MCU

Device Core

ESP32

Processor Family Name

ESP32

Processor Type

Microcontroller

Standards/Approvals

RoHS

COO (Country of Origin):
CN

Product Details


The M5Stack Core2 for AWS is the reference hardware kit for AWS IoT EduKit. The kit is a prescriptive learning program from AWS which makes it easy and cost effective to learn how to build IoT applications using AWS services. It comes equipped with a Microchip ATECC608 Trust&GO preprovisioned secure element, in addition to the existing features of the standard M5Stack Core2 and M5GO Bottom2. The Core2 for AWS is a feature rich, plug and play extensible, and secure hardware kit for learning and building a wide range of IoT applications.


Features and Benefits:


  • Reference hardware kit f or use with AWS IoT EduKit

  • ESP32-D0WDQ6-V3, supports 2.4GHz WiFi, Bluetooth 4.2, BLE

  • 16M Flash, 8M PSRAM

  • Built-in ATECC608 hardware encryption chip

  • Capacitive touch screen

  • Built-in 500mAh Lithium ion battery, equipped with power management chip

  • 相关链接

    第一時間了解我們的最新產品和優惠

    電郵

    您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。