Microchip dsPIC33CK512MP608 GP PIM General Purpose Plug-In Module Plug In Module EV09H41A
- RS庫存編號:
- 241-2221
- Distrelec 貨號:
- 302-96-244
- 製造零件編號:
- EV09H41A
- 製造商:
- Microchip
享受批量購買折扣
額外添加5件可節省1%
查看批量定價選項小計(1 件)*
HK$305.10
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 7 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$305.10 | - |
| 5 + | HK$299.00 | 1% |
* 參考價格
- RS庫存編號:
- 241-2221
- Distrelec 貨號:
- 302-96-244
- 製造零件編號:
- EV09H41A
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| Kit Classification | Plug In Module | |
| Product Type | Plug-In Module | |
| Kit Name | dsPIC33CK512MP608 GP PIM | |
| Technology | General Purpose Plug-In Module | |
| Device Core | 16 Bit MCU | |
| Processor Family Name | DsPIC | |
| Processor Type | PIC33 | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
Kit Classification Plug In Module | ||
Product Type Plug-In Module | ||
Kit Name dsPIC33CK512MP608 GP PIM | ||
Technology General Purpose Plug-In Module | ||
Device Core 16 Bit MCU | ||
Processor Family Name DsPIC | ||
Processor Type PIC33 | ||
Standards/Approvals No | ||
The Microchip dsPIC33CK512MP608 General Purpose Explorer 16/32 PIM (EV09H41A) features the dsPIC33CK512MP608 80-pin device on the 100-pin Plug-in Module (PIM).The dsPIC33CK512MP608 General Purpose Explorer 16/32 PIM (EV09H41A) is designed to demonstrate the capabilities of the dsPIC33CK512MP608 family using the Explorer 16 or Explorer 16/32 Development Board. The devices from the dsPIC33CK512MP608 family are the first Microchip single core, 16-bit Digital Signal Controllers (DSCs) with 100 MIPS of performance and 512K of flash
The dsPIC33CK512MP608 General Purpose Explorer 16/32 PIM (EV09H41A) features the dsPIC33CK512MP608 80-pin device on the 100-pin Plug-in Module (PIM).
相关链接
- Microchip dsPIC33CK64MC105 General Purpose PIM Embedded Plug In Module EV02E57A
- Microchip DsPIC33CK512MP608 EXT MC PIM Power Management for DsPIC33CK512MP608 for DsPIC33CK512MP608 EXT MC PIM
- Microchip dsPIC33EP256GP506 GP PIM MCU Module MA330030
- Microchip PIC24F256GA GP PIM MCU Module MA240015
- Microchip PIC24FJ1024GB610 GP PIM MCU Module MA240023
- Microchip PIC24FJ128GA310 GP PIM MCU Module MA240029
- Microchip dsPIC33CK1024MP710 General Purpose Plug-In Module General Purpose Plug-In Module Plug In Module EV74M01A
- Microchip PIC24EP512GU810 GP PIM MCU Module MA240025-1