Infineon Evaluation Board CY8CKIT-064S0S2-4343W
- RS庫存編號:
- 241-4256
- 製造零件編號:
- CY8CKIT-064S0S2-4343W
- 製造商:
- Infineon
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 241-4256
- 製造零件編號:
- CY8CKIT-064S0S2-4343W
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Kit Classification | Evaluation Board | |
| Device Core | 32 Bit ARM Cortex M4 | |
| Processor Part Number | CY8CKIT-064S0S2-4343W | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Kit Classification Evaluation Board | ||
Device Core 32 Bit ARM Cortex M4 | ||
Processor Part Number CY8CKIT-064S0S2-4343W | ||
The Infineon PSoC 64 Standard Secure – AWS Wi-Fi BT Pioneer Board offers compatibility with Arduino™ shields. The board features a PSoC 64 MCU, and a CYW4343W Wi-Fi/Bluetooth combo module. Cypress CYW4343W is a highly integrated single-chip solution that includes a 2.4 GHz WLAN IEEE 802.11 b/g/n MAC/baseband/radio and Bluetooth 5.1 support. The WLAN section supports SDIO interface to the host MCU (PSoC 64 MCU), and the Bluetooth section supports high-speed 4-wire UART interface to the host MCU. In addition, the board features an on-board programmer/debugger (KitProg3), a 512-Mbit Quad SPI NOR flash, a 4-Mbit Quad SPI F-RAM, a micro-B connector for USB device interface, a 5-segment CapSense slider, two CapSense buttons, a microSD card holder, an RGB LED, two user LEDs, one potentiometer, and two push buttons. The board supports
operating voltages of 1.8 V, 2.5 V and 3.3 V for PSoC 64 MCU.
512-Mbit external Quad SPI NOR Flash that provides a fast, expandable memory for data and code
4-Mbit Quad SPI ferroelectric random-access memory (F-RAM)
A micro-B connector for USB device interface for PSoC 64 MCU
KitProg3 on-board SWD programmer/debugger with USB-UART and USB-I2C bridge functionality
相关链接
- Infineon PSoC 64 AWS Wi-Fi BT Pioneer Kit Evaluation Board CY8CKIT-064S0S2-4343W
- Infineon Evaluation Board PSoC Development Board CY8CKIT-050B
- Infineon Evaluation Board Development Board Pioneer Kit CY8CKIT-045S
- Infineon CY8CKIT-040T PSoC 4000T CapENSE Evaluation Kit PSoC Evaluation Kit CY8CKIT-040T
- Infineon Evaluation Kit CYW920835M2EVB-01 Bluetooth Evaluation Board for CYW20835 2.4 GHz CY8CPROTO-062S3-4343W
- Infineon PSoC 6-BLE Pioneer Kit Evaluation Board CY8CKIT-062-BLE
- Infineon PSoC 4 M Series Pioneer Kit Development Kit Evaluation Board CY8CKIT-044
- Infineon MagSense Inductive-Sensing Coil Breakout Board MCU Evaluation Kit CY8CKIT-148-COIL