STMicroelectronics STM32 Nucleo-144 Development Board STM32 Nucleo Evaluation Board NUCLEO-U575ZI-Q

享受批量購買折扣

額外添加2件可節省2%

查看批量定價選項

小計(1 件)*

HK$317.20

Add to Basket
選擇或輸入數量
暫時缺貨
  • 23 件從 2026年12月11日 起裝運發貨
  • 加上 1 件從 2027年2月08日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 1HK$317.20-
2 +HK$307.702%

* 參考價格

RS庫存編號:
249-0864
製造零件編號:
NUCLEO-U575ZI-Q
製造商:
STMicroelectronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

STMicroelectronics

Kit Classification

Evaluation Board

Product Type

Evaluation Kit

Kit Name

STM32 Nucleo-144 Development Board

Technology

STM32 Nucleo

Device Core

STM32

Processor Family Name

STM32

Processor Type

ARM

Standards/Approvals

Arm Mbed EnabledTM, IEEE-802.3-2002

The STMicroelectronics STM32 Nucleo-144 development board provides an affordable and flexible way for users to try out new concepts and build prototypes by choosing from the various combinations of performance and power consumption features, provided by the STM32 microcontroller. For the compatible boards, the internal or external SMPS significantly reduces power consumption in run mode. The STM32 Nucleo-144 board comes with the STM32 comprehensive free software libraries and examples available with the STM32Cube MCU package. The STM32 Nucleo-144 board does not require any separate probe as it integrates the ST-LINK debugger/programmer.

STM32 microcontroller in LQFP144 package

3 user LEDs and 2 user and reset push-buttons

32.768 kHz crystal oscillator

External or internal SMPS to generate Vcore logic supply

USB OTG full speed or device only

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。