Infineon AURIXTM TC334 lite Kit 32 Bit MCU Development Kit KITA2GTC334LITETOBO1
- RS庫存編號:
- 250-0914
- 製造零件編號:
- KITA2GTC334LITETOBO1
- 製造商:
- Infineon
享受批量購買折扣
額外添加2件可節省2%
查看批量定價選項小計(1 件)*
HK$652.60
訂單超過 HK$250.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 1 | HK$652.60 | - |
| 2 - 2 | HK$639.40 | 2% |
| 3 + | HK$620.20 | 4% |
* 參考價格
- RS庫存編號:
- 250-0914
- 製造零件編號:
- KITA2GTC334LITETOBO1
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Kit Classification | Development Kit | |
| Product Type | Microcontroller Development Tool | |
| Kit Name | AURIXTM TC334 lite Kit | |
| Technology | 32 Bit MCU | |
| Device Core | TriCore | |
| Processor Family Name | TriCore | |
| Processor Type | Single Chip Microcontroller | |
| Standards/Approvals | ISO 11898-2 (2016) | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Kit Classification Development Kit | ||
Product Type Microcontroller Development Tool | ||
Kit Name AURIXTM TC334 lite Kit | ||
Technology 32 Bit MCU | ||
Device Core TriCore | ||
Processor Family Name TriCore | ||
Processor Type Single Chip Microcontroller | ||
Standards/Approvals ISO 11898-2 (2016) | ||
The Infineon lite kit is equipped with a 32-Bit Single-Chip AURIX TriCore based-Microcontroller AURIX TC334. It can be used with a range of development tools including AURIX Development Studio, Infineons free of charge Eclipse-based IDE or the Eclipse-based FreeEntryToolchain from Hightec/PLS/Infineon.
Most AURIX pins available on expansion connectors (X1, X2)
Two Infineon Shield2Go connectors
Arduino compatible connectors for 3.3 V
mikroBUS connector
Micro-USB connector
DAP Debug connector
CAN connector
RJ45 connector
相关链接
- M5Stack ATOM Lite 32 Bit MCU Development Kit C008
- Infineon MCU Development Kit KITXMC13BOOT001TOBO1
- Renesas Electronics Development Kit MCU Development Kit RTK0EMXA10C00000BJ
- Texas Instruments BAW CC2652RB Multiprotocol 2.4GHz Wireless MCU LaunchPad Development Kit Wireless MCU Development Kit
- Texas Instruments SimpleLink Multi Band CC1352P Wireless MCU LaunchPad Development Kit Wireless MCU Development Kit
- Texas Instruments C2000 Piccolo MCU F28069M LaunchPad development kit 32 Bit MCU Development Kit LAUNCHXL-F28069M
- Texas Instruments C2000 Delfino MCU F28379D LaunchPad development kit 32 Bit MCU Development Kit LAUNCHXL-F28379D
- Texas Instruments C2000 Piccolo MCU F280049C LaunchPad development kit 32 Bit MCU Development Kit LAUNCHXL-F280049C