Infineon EZ-BLE PRoC Evaluation Board Evaluation Board Development Kit CYBLE-202013-EVAL

小計(1 件)*

HK$207.20

Add to Basket
選擇或輸入數量
有庫存
  • 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$207.20

* 參考價格

RS庫存編號:
260-8604
製造零件編號:
CYBLE-202013-EVAL
製造商:
Infineon
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Infineon

Product Type

Microcontroller Development Tool

Kit Classification

Development Kit

Kit Name

EZ-BLE PRoC Evaluation Board

Technology

Evaluation Board

Device Core

ARM Cortex M0

Processor Family Name

PSoC

Processor Type

ARM Cortex

Standards/Approvals

UL, CE, RoHS

The Infineon product is a evaluation board that is used with the Bluetooth low energy pioneer kit and PSoC creator to develop BLE applications. The development board features an on-board programmer, debugger as well as various peripherals and expansion headers for easy prototyping and development.

Wireless connectivity

CapSense slider

RGB LED

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。