Infineon Evaluation Kit Development Board Evaluation Board CYBT-343026-EVAL

小計(1 件)*

HK$556.20

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年11月12日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$556.20

* 參考價格

RS庫存編號:
260-8609
製造零件編號:
CYBT-343026-EVAL
製造商:
Infineon
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Infineon

Kit Classification

Evaluation Board

Product Type

Evaluation Board

Kit Name

Evaluation Kit

Technology

Development Board

Device Core

ARM Cortex M3

Processor Family Name

WICED

Processor Type

Cortex-M3 Processor

Standards/Approvals

Bluetooth SIG Qualified

The Infineon AIROC Bluetooth and Bluetooth LE module evaluation kit enables evaluation, prototyping, and development of a wide array of IoT applications using the AIROC modules. The AIROC module is based on the CYW20706 system on a chip, which is Bluetooth 5.2 compliant and consist of a standalone baseband processor with an integrated 2.4 GHz transceiver. This kit helps evaluate device functionality and develop applications quickly for faster time to market.

External headers for debugging and connectivity

Board with integrated serial flash

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。