Coral Power Over Ethernet Ethernet, PoE Add On Board G650-07975-01
- RS庫存編號:
- 261-9838
- 製造零件編號:
- G650-07975-01
- 製造商:
- Coral
享受批量購買折扣
額外添加5件可節省HK$32.00
查看批量定價選項小計(1 件)*
HK$280.50
訂單超過 HK$250.00 免費送貨
最後的 RS 庫存
- 最終 24 個,準備發貨
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$280.50 | - |
| 5 - 9 | HK$274.10 | HK$32.00 |
| 10 + | HK$267.60 | HK$129.00 |
* 參考價格
- RS庫存編號:
- 261-9838
- 製造零件編號:
- G650-07975-01
- 製造商:
- Coral
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Coral | |
| Kit Classification | Add On Board | |
| Product Type | Microcontroller Development Tool | |
| Kit Name | Power Over Ethernet | |
| Technology | Ethernet, PoE | |
| Processor Part Number | G650-07975-01 | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Coral | ||
Kit Classification Add On Board | ||
Product Type Microcontroller Development Tool | ||
Kit Name Power Over Ethernet | ||
Technology Ethernet, PoE | ||
Processor Part Number G650-07975-01 | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- CN
The Coral PoE Add-on Board is accessory board that adds ethernet power and connectivity to the Dev Board Micro. It simply snaps onto the Dev Board Micro with a high-density connector.
Techical Specifications
Ethernet Speed: 10 and 100 Mbps;Max Power: 7 W continuous max power over Ethernet (shared with main board and any peripherals);Dimensions: 65.0 x 30.0 x 23.9 mm
Requires the Coral Dev Board Micro for operation (sold separately).
相关链接
- Coral Google 1gb MCU G650-04474-01
- Coral Dev Board Micro ARM Cortex Microcontroller Board G650-07968-01
- Coral G650-03324-01 Single Board Computer 2 GB
- Coral M.2 Accelerator with Dual Edge TPU 8 bit Module G650-06076-01
- Microchip Evaluation Board Power Over Ethernet (POE) for PD77718T4 for PD77718 PoE Manager
- Microchip Evaluation Board Power Over Ethernet (POE) for PD70224 for PoE PD Front-End
- MOXA RKS-G4028-PoE-4GS-2HV-T Managed 28 Port PoE Injector Power Over Ethernet
- MOXA RKS-G4028-PoE-4GS-LV-T Managed 28 Port PoE Injector Power Over Ethernet