Silicon Labs BB52 Explorer Kit Development Kit Evaluation Kit, Development Kit BB52-EK2701A
- RS庫存編號:
- 268-7545
- 製造零件編號:
- BB52-EK2701A
- 製造商:
- Silicon Labs
小計(1 件)*
HK$282.70
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年12月28日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$282.70 |
* 參考價格
- RS庫存編號:
- 268-7545
- 製造零件編號:
- BB52-EK2701A
- 製造商:
- Silicon Labs
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Silicon Labs | |
| Kit Classification | Evaluation Kit, Development Kit | |
| Product Type | Microcontroller Development Tool | |
| Kit Name | BB52 Explorer Kit | |
| Technology | Development Kit | |
| Device Core | 8 Bit MCU | |
| Processor Family Name | EFM8BB51 | |
| Processor Part Number | EFM8BB52F32I-C-QFN32R | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Silicon Labs | ||
Kit Classification Evaluation Kit, Development Kit | ||
Product Type Microcontroller Development Tool | ||
Kit Name BB52 Explorer Kit | ||
Technology Development Kit | ||
Device Core 8 Bit MCU | ||
Processor Family Name EFM8BB51 | ||
Processor Part Number EFM8BB52F32I-C-QFN32R | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- NO
The Silicon Labs explorer kit is an ultra-low cost, small form factor development and evaluation platform for the EFM8BB52 busy bee 8-bit microcontroller. The explorer kit is focused on rapid prototyping and concept creation of multi-purpose applications. It is designed around the EFM8BB52 MCU, which is an ideal device family for developing energy-friendly embedded applications. The kit features a USB interface, an on-board SEGGER J-link debugger, one user-LED and button, and support for hardware add-on boards via a microbus socket and a Qwiic connector.
User LED and push button
2.54 mm breakout pads
Virtual COM port
USB-powered
相关链接
- Silicon Labs BB52 Pro Kit Development Kit Evaluation Kit, Development Kit BB52-PK5206B
- Silicon Labs BB51 Explorer Kit Development Kit Evaluation Kit, Development Kit BB51-EK2700A
- Silicon Labs BG22 Explorer Kit J-Link debugger Bluetooth Development Kit, Evaluation Kit for EFR32BG22 76.8 MHz
- Silicon Labs PG22 Dev Kit Development Kit Evaluation Kit, Development Kit PG22-DK2503A
- Silicon Labs BB51 Pro Kit Development Kit Development Kit, Evaluation Kit BB51-PK5207B
- Silicon Labs Evaluation Kit for CP2112 CP2112EK
- Silicon Labs Evaluation Kit for CP2110 CP2110EK
- Silicon Labs EFP0111 Evaluation Kit for EFP0111 for EFP0111