Seeit ESP32-DEV-38P Bluetooth, WiFi Development Board ESP32-DEV-38P

小計(1 件)*

HK$172.80

Add to Basket
選擇或輸入數量
有庫存
  • 105 件準備從其他地點送貨
  • 加上 252 件從 2026年11月18日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$172.80

* 參考價格

RS庫存編號:
286-3991
製造零件編號:
ESP32-DEV-38P
製造商:
Seeit
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Seeit

Product Type

Microcontroller Development Tool

Kit Classification

Development Board

Kit Name

ESP32-DEV-38P

Technology

Bluetooth, WiFi

Device Core

ESP32

Processor Family Name

ESP32

Standards/Approvals

No

COO (Country of Origin):
CN
The Seeit ESP32 development boards are based on the ESP32-WROOM-32 module, integrating Wi-Fi 802.11 b/g/n and Bluetooth 4.2 communications. Suitable for various applications including low-power sensors, voice recording, music streaming, MP3 decoding, Ethernet, and real-time image transmission, it's compatible with Arduino Uno expansion boards. The ESP32 processor, a 32-bit RISC-V dual-core, allows adjustable clock frequencies from 80 MHz to 240 MHz. It uses 2.4 GHz dual-mode Wi-Fi for direct internet connection and low-power Bluetooth for mobile device connectivity. Equipped with power and status indicators, as well as touch buttons for reset and programming mode, it offers both fast wireless internet and low-power Bluetooth capabilities.

Support STA/AP/STA+AP mode

Serial port speed 115200 bps

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。