Microchip dsPIC33EP512MU810 GP and MC PIM MCU Module MA330025-1

享受批量購買折扣

額外添加5件可節省HK$48.50

查看批量定價選項

小計(1 件)*

HK$478.80

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年2月22日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$478.80-
5 +HK$469.10HK$48.50

* 參考價格

RS庫存編號:
741-8366
Distrelec 貨號:
302-96-291
製造零件編號:
MA330025-1
製造商:
Microchip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Microchip

Product Type

Evaluation Board

Kit Classification

Module

Kit Name

dsPIC33EP512MU810 GP and MC PIM

Technology

MCU

Processor Part Number

dsPIC33

Processor Type

Microcontroller

Standards/Approvals

RoHS

dsPIC Processor Plug-In Modules


Processor Plug-In Modules (PIM) are small circuit boards to be used with the various Microchip Development Boards to evaluate Microchip microcontrollers and dsPIC devices. These plug into the main processor socket of the Development Boards so that different microcontrollers can be used for prototyping, demonstration or development - quickly and easily. Microchip development tools such as REAL ICE™ and ICD3 connect directly to these development boards and provide quick, full-featured hardware/software/firmware development environment using the free MPLAB Integrated Development Environment software. An adapter board is also available for the RS EDP system.

Explorer 16 Development Board (DM240001 or DM240002) takes 100-pin PIM modules

RS Embedded Development Platform (EDP) PIM adapter module RS Part No. 668-6108 takes 100-pin PIM modules

dsPIC® Development Tools


相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。