Parallax Inc BASIC Stamp Activity Kit MCU Development Kit 90005

享受批量購買折扣

額外添加5件可節省1%

查看批量定價選項

小計(1 件)*

HK$1,080.60

Add to Basket
選擇或輸入數量
有庫存
  • 5 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$1,080.60-
5 - 24HK$1,059.001%
25 +HK$1,037.903%

* 參考價格

RS庫存編號:
779-2696
製造零件編號:
90005
製造商:
Parallax Inc
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Parallax Inc

Product Type

Evaluation Board

Kit Classification

Development Kit

Kit Name

BASIC Stamp Activity Kit

Technology

MCU

Processor Type

Microcontroller

Standards/Approvals

RoHS

COO (Country of Origin):
CN

BASIC Stamp Activity Kit, USB Version


Know electronics and want to learn programming? Or know programming and want to learn electronics? Learn both side-by-side with BASIC Stamp Activity Kit! Want to make your own inventions? Learn circuit-building and programming at the same time with the BASIC Stamp microcontroller. It’s a tiny on-board computer like the ones found in many electronic devices. Discover how common components work as you go step-by-step through 40 hands-on activities in the 350-page 'What’s a Microcontroller?' book. Side-by-side schematics and wiring diagrams give you confidence in building the circuits, and each example program is followed by a detailed explanation so you learn as you go.

Build simple circuits with schematics and wiring diagrams

Write programs in PBASIC to control the circuits

Send signals by blinking LEDs

Sense contact with pushbuttons

Read a dial using a potentiometer

Measure light with a phototransistor

Control motion with a servo motor

Play tunes on a piezo speaker

Display data on a 7-segment LED

Combine several circuits to prototype an invention

A BASIC Stamp is a single-board computer that runs the Parallax PBASIC language interpreter in its microcontroller. The developer's code is stored in an EEPROM, which can also be used for data storage. The PBASIC language has easy-to-use commands for basic I/O, like turning devices on or off, interfacing with sensors, etc. More advanced commands let the BASIC Stamp module interface with other integrated circuits, communicate with each other, and operate in networks. The BASIC Stamp microcontroller has prospered in hobby, lower-volume engineering projects and education due to ease of use and a wide support base of free application resources.

Supplied with

"What's a Microcontroller?" book with 40 hands-on activities, Electronic input, output and passive components for building circuits, USB cable

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。