MikroElektronika Easy AVR V7 EasyAVR Development System Development Kit MIKROE-1385

享受批量購買折扣

額外添加5件可節省2%

查看批量定價選項

小計(1 件)*

HK$2,313.50

Add to Basket
選擇或輸入數量
有庫存
  • 加上 2 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$2,313.50-
5 +HK$2,244.502%

* 參考價格

RS庫存編號:
882-8944
製造零件編號:
MIKROE-1385
製造商:
MikroElektronika
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

MikroElektronika

Kit Classification

Development Kit

Product Type

Evaluation Board

Kit Name

Easy AVR V7

Technology

EasyAVR Development System

Processor Family Name

ATmega

Processor Type

Microcontroller

Standards/Approvals

RoHS

Easy AVR v7 Development Board


The Easy AVR v7 Development Board is a development platform that uses the AVR ATmega32 microcontroller from Atmel. Perfect for all levels of expertise, the vast array of features on-board make it easy for you to experiment and make the most of your projects. You can also use a variety of ATmega32 microcontrollers on the board and connect to a range of MikroElektronika click boards using the mikroBUS™ sockets.

Features of the Easy AVR v7

•ATmega32 microcontroller

•USB-UART connector

•RS-232 connector

•LM35 temperature sensor

•DS1820 temperature sensor

•Piezo buzzer

•I2C EEPROM

•4 digit 7 segment display

•Plastic holders for GLCD & LCD displays

•mikroProg™ programmer

•3 mikroBUS™ connectors

•Touch panel controller

•PORT headers

•3 additional pins for oscilloscope probes

•Programmer USB connector

•JTAG connector

•Reset button

•SMD LEDs

•DIP switches

•Push buttons

•PROTO headers

•Crystal Oscillator

•LCD & GLCD connectors

•LCD & GLCD backlight

•LCD & GLCD contrast potentiometer

•ADC potentiometers

What comes with the Easy AVR v7 board?

•USB Cable

•User manual

•Board Schematic

•DVD with documentation & code examples

AVR Development Boards


相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。