Microchip ATMEGA48PA-AU, 8 bit AVR, ATMEGA48PA Microcontroller, 20 MHz, 4kB FLASH, 32-Pin TQFP
- RS庫存編號:
- 131-0302
- Distrelec 貨號:
- 304-37-097
- 製造零件編號:
- ATMEGA48PA-AU
- 製造商:
- Microchip
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加10件可節省HK$2.80
查看批量定價選項小計(1 包,共 5 件)*
HK$74.20
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 680 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* | 節省 |
|---|---|---|---|
| 5 - 5 | HK$14.84 | HK$74.20 | - |
| 10 - 20 | HK$14.56 | HK$72.80 | HK$2.80 |
| 25 + | HK$14.26 | HK$71.30 | HK$14.50 |
* 參考價格
- RS庫存編號:
- 131-0302
- Distrelec 貨號:
- 304-37-097
- 製造零件編號:
- ATMEGA48PA-AU
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| Series | ATMEGA48PA | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Interface Type | SPI, USART | |
| Program Memory Size | 4kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 512bit | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 23 | |
| Analogue Comparators | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.05mm | |
| Standards/Approvals | No | |
| Width | 7.1mm | |
| Length | 7.1mm | |
| Minimum Supply Voltage | 1.8V | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Number of Timers | 2 | |
| ADCs | 8 x 10 Bit | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
Series ATMEGA48PA | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 32 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Interface Type SPI, USART | ||
Program Memory Size 4kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 512bit | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 23 | ||
Analogue Comparators 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.05mm | ||
Standards/Approvals No | ||
Width 7.1mm | ||
Length 7.1mm | ||
Minimum Supply Voltage 1.8V | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
Number of Timers 2 | ||
ADCs 8 x 10 Bit | ||
The Microchip ATmega48PA CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. It operates on 2.7V to 5.5V voltage range. The AVR core combines a rich instruction set with 32 general purpose working registers. It features 4Kbytes of in-system programmable flash with read-while-write capabilities, 256bytes EEPROM, 512 bytes SRAM, 23 general purpose I/O lines, 32 general purpose working registers, three flexible Timer/Counters with compare modes, internal and external interrupts, a serial programmable USART, a byte-oriented 2-wire serial interface, an SPI serial port, a 8-channel 10-bit ADC, a programmable watchdog timer with internal oscillator, and five software selectable power saving modes. The idle mode stops the CPU while allowing the SRAM, Timer/Counters, USART, 2-wire serial interface, SPI port, and interrupt system to continue functioning. The power-down mode saves the register contents but freezes the oscillator, disabling all other chip functions until the next interrupt or hardware reset.
Up to 16MIPS throughput at 16MHz
On-chip 2-cycle multiplier
Programming lock for software security
Two 8-bit Timer/Counters with separate prescaler and compare mode
One 16-bit Timer/Counter with separate prescaler, compare mode, and capture mode
Real time counter with separate oscillator
Master/slave SPI serial interface
Byte-oriented 2-wire serial interface
Programmable watchdog timer with separate on-chip oscillator
On-chip analog comparator
Interrupt and wake-up on pin change
Power-on reset and programmable brown-out detection
Internal calibrated oscillator
External and internal interrupt sources
32-lead TQFP package
相关链接
- Microchip ATTINY48-AU ATTINY48 Microcontroller 4kB FLASH, 32-Pin TQFP
- Microchip ATMEGA48PA-PU ATmega Microcontroller 4kB FLASH, 28-Pin PDIP
- Microchip ATXMEGA64D4-AU AVR XMEGA Microcontroller 44-Pin TQFP
- Microchip ATXMEGA32E5-AU AVR XMEGA Microcontroller 32-Pin TQFP
- Microchip ATXMEGA256D3-AU AVR XMEGA Microcontroller 64-Pin TQFP
- Microchip ATXMEGA32A4U-AU AVR XMEGA Microcontroller 44-Pin TQFP
- Microchip ATXMEGA64A4U-AU AVR XMEGA Microcontroller 44-Pin TQFP
- Microchip ATXMEGA64A1U-AU AVR XMEGA Microcontroller 100-Pin TQFP