- RS庫存編號:
- 146-1236
- 製造零件編號:
- Z84C4206PEG
- 製造商:
- Zilog
當前暫無庫存,可於2024/8/13發貨,3 工作日送達。
已增加
單價 毎管:10 个
HK$173.395
單位 | Per unit | Per Tube* |
10 - 10 | HK$173.395 | HK$1,733.95 |
20 - 30 | HK$169.06 | HK$1,690.60 |
40 + | HK$166.458 | HK$1,664.58 |
* 參考價格 |
- RS庫存編號:
- 146-1236
- 製造零件編號:
- Z84C4206PEG
- 製造商:
- Zilog
法例與合規
產品詳細資訊
Serial I/O Peripherals, Zilog
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Family Name | Z80 |
Package Type | PDIP |
Mounting Type | Through Hole |
Pin Count | 40 |
Device Core | Z8 |
Data Bus Width | 8bit |
Maximum Frequency | 6MHz |
USB Channels | 0 |
Number of SPI Channels | 1 |
Number of I2C Channels | 0 |
Number of USART Channels | 1 |
Number of UART Channels | 1 |
Number of CAN Channels | 0 |
Typical Operating Supply Voltage | 4.5 → 5.5 V |
Number of Ethernet Channels | 0 |
Number of PCI Channels | 0 |
Length | 52.58mm |
Maximum Operating Temperature | +105 °C |
Program Memory Type | ROMLess |
Width | 14.22mm |
Number of LIN Channels | 0 |
Height | 3.94mm |
Instruction Set Architecture | CISC |
Dimensions | 52.58 x 14.22 x 3.94mm |
Maximum Number of Ethernet Channels | 0 |
Minimum Operating Temperature | -40 °C |