Processors & Microcontrollers
Microcontrollers
Microchip PIC24HJ128GP202-I/SP, 16bit PIC Microcontroller, PIC24HJ, 40MIPS, 128 kB Flash, 28-Pin SPDIP
RS庫存編號:
165-4813
製造零件編號:
PIC24HJ128GP202-I/SP
製造商:
Microchip
此圖片僅供參考,請參閲產品詳細資訊及規格
查看所有Microcontrollers
可供預購。
Add to Basket
單位
延期交貨
添加到收藏夾
單價 毎管:15 个
HK$67.047
單位
每單位
Per Tube*
15 +
HK$67.047
HK$1,005.705
* 參考價格
RS庫存編號:
165-4813
製造零件編號:
PIC24HJ128GP202-I/SP
製造商:
Microchip
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet
ESD Control Selection Guide V1
相容
符合聲明
PIC24HJxxxGPx02/x04 16-Bit Microcontrollers
PIC24 Microcontrollers
Attribute
Value
Family Name
PIC24HJ
Package Type
SPDIP
Mounting Type
Through Hole
Pin Count
28
Device Core
PIC
Data Bus Width
16bit
Program Memory Size
128 kB
Maximum Frequency
40MIPS
RAM Size
8 kB
USB Channels
0
Number of PWM Units
4 x 16 bit
Number of SPI Channels
2
Typical Operating Supply Voltage
3 → 3.6 V
Number of USART Channels
0
Number of UART Channels
2
Number of I2C Channels
1
Number of CAN Channels
0
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Number of Ethernet Channels
0
Pulse Width Modulation
4 (16 bit)
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Length
35.56mm
ADCs
10 x 10/12 bit
Height
3.81mm
Number of LIN Channels
0
Width
0.295in
Dimensions
1.4 x 0.295 x 0.15in