- RS庫存編號:
- 169-8233
- 製造零件編號:
- Z8F6421VN020SG
- 製造商:
- Zilog
當前暫無庫存,可於2024/11/26發貨,3 工作日送達。
已增加
單價 毎管:25 个
HK$59.122
單位 | Per unit | Per Tube* |
25 - 25 | HK$59.122 | HK$1,478.05 |
50 - 75 | HK$57.644 | HK$1,441.10 |
100 + | HK$56.757 | HK$1,418.925 |
* 參考價格 |
- RS庫存編號:
- 169-8233
- 製造零件編號:
- Z8F6421VN020SG
- 製造商:
- Zilog
法例與合規
產品詳細資訊
Z8 Family Microcontrollers, Zilog
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Family Name | Z8 Encore! XP |
Package Type | PLCC |
Mounting Type | Surface Mount |
Pin Count | 44 |
Device Core | Z8 |
Data Bus Width | 8bit |
Program Memory Size | 64 kB |
Maximum Frequency | 20MHz |
RAM Size | 4 kB |
USB Channels | 0 |
Number of PWM Units | 1 x 16 bit |
Number of SPI Channels | 1 |
Number of I2C Channels | 1 |
Number of UART Channels | 2 |
Typical Operating Supply Voltage | 3 → 3.6 V |
Number of USART Channels | 0 |
Number of CAN Channels | 0 |
Length | 16.66mm |
Height | 3.86mm |
Number of LIN Channels | 0 |
Width | 16.66mm |
ADCs | 8 x 10 bit |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Instruction Set Architecture | CISC |
Number of ADC Units | 1 |
Maximum Number of Ethernet Channels | 0 |
Program Memory Type | Flash |
Pulse Width Modulation | 3 x 16 bit |
Number of PCI Channels | 0 |
Dimensions | 16.66 x 16.66 x 3.86mm |
Number of Ethernet Channels | 0 |