Cypress Semiconductor CY8C4248LQI-BL543, 32bit ARM Cortex M0 CPU Microcontroller, CY8C4248LQI, 48MHz, 256 kB Flash,
- RS庫存編號:
- 194-9045
- 製造零件編號:
- CY8C4248LQI-BL543
- 製造商:
- Cypress Semiconductor
此產品已停售
- RS庫存編號:
- 194-9045
- 製造零件編號:
- CY8C4248LQI-BL543
- 製造商:
- Cypress Semiconductor
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
PSoC 4 is a scalable and reconfigurable platform architecture for a family of programmable embedded system controllers with an Arm® Cortex®-M0 CPU. It combines programmable and reconfigurable analogue and digital blocks with flexible automatic routing. The PSoC 4200_BL product family, based on this platform, is a combination of a microcontroller with an integrated Bluetooth Low Energy (BLE), also known as Bluetooth Smart, radio and subsystem (BLESS). The other features include digital programmable logic, high-performance analogue-to-digital conversion (ADC), opamps with Comparator mode, and standard communication and timing peripherals. The programmable analogue and digital subsystems allow flexibility and in-field tuning of the design.
規格
Attribute | Value |
---|---|
Family Name | CY8C4248LQI |
Package Type | QFN |
Mounting Type | Surface Mount |
Pin Count | 56 |
Device Core | ARM Cortex M0 CPU |
Data Bus Width | 32bit |
Program Memory Size | 256 kB |
Maximum Frequency | 48MHz |
RAM Size | 32 kB |
Number of PWM Units | 1 x 16 bit |
Number of SPI Channels | 1 |
Typical Operating Supply Voltage | 1.71 → 5.5 V |
Number of I2C Channels | 1 |
Number of UART Channels | 1 |
ADCs | 1 x 12 bit |
Length | 7mm |
Maximum Operating Temperature | +85 °C |
Height | 0.5mm |
Data Rate | 1000kbit/s |
Dimensions | 7 x 7 x 0.5mm |
Width | 7mm |
Pulse Width Modulation | 1 (4 x 16 bit) |
Instruction Set Architecture | RISC |
Minimum Operating Temperature | -40 °C |
Program Memory Type | Flash |
Number of ADC Units | 1 |