Infineon XMC1100T016X0064ABXUMA1, 32 bit ARM 32 Bit Cortex M0, XMC1100 Microcontroller, 32 MHz, 64kB FLASH, 16-Pin TSSOP

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加50件可節省HK$142.50

查看批量定價選項

小計(1 包,共 2 件)*

HK$37.20

Add to Basket
選擇或輸入數量
有庫存
  • 1,796 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每包*
節省
2 - 48HK$18.60HK$37.20-
50 - 98HK$15.75HK$31.50HK$142.50
100 - 248HK$13.45HK$26.90HK$515.00
250 - 998HK$12.55HK$25.10HK$1,512.50
1000 +HK$12.30HK$24.60HK$6,300.00

* 參考價格

包裝方式:
RS庫存編號:
260-5239
製造零件編號:
XMC1100T016X0064ABXUMA1
製造商:
Infineon
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Infineon

Product Type

Microcontroller

Series

XMC1100

Package Type

TSSOP

Mount Type

Surface

Pin Count

16

Device Core

ARM 32 Bit Cortex M0

Data Bus Width

32bit

Program Memory Size

64kB

Interface Type

WDT, USIC, UART, SWD, SPI, RTC, IIS, IIC

Maximum Clock Frequency

32MHz

RAM Size

16kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Number of Programmable I/Os

11

Height

1mm

Width

4.4mm

Standards/Approvals

RoHS

Maximum Expanded Memory Size

64kB

Length

4.4mm

Minimum Supply Voltage

1.8V

ADCs

12 bit

Program Memory Type

FLASH

Number of Timers

16

Automotive Standard

No

Instruction Set Architecture

ARM V6-M

Infineon Microcontroller, 64kByte Program Memory, 32MHz Maximum Frequency - XMC1100T016X0064ABXUMA1


This power module is a crucial component in advanced industrial applications, specifically designed for AC motors. Optimally rated at 1.1kW, it supports a three-phase supply voltage of 480V AC and operates effectively within the SINAMICS PM240-2 series. The module measures 165mm in depth and 73mm in width, featuring an IP20 protection rating which ensures suitability for indoor environments.

Features & Benefits


• Supports three-phase operation for enhanced efficiency

• Operates at a maximum frequency of 550Hz for dynamic performance

• Integrated air cooling facilitates extended operational life

• Capable of a peak current rating of 4.7A for demanding applications

• Internal protection against overheating enhances reliability

Applications


• Utilised with various AC motor drives for industrial machinery

• Perfect for requiring precise control of output frequency

• Effective in systems where robust energy efficiency is essential

• Suitable for environments with operational temperatures of -5 to 50°C

How does this unit ensure efficient performance in varying conditions?


The module maintains high efficiency at different loads, utilising a significant 96% efficiency rating to minimise power loss, contributing to its reliable performance even in varying operational environments.

What are the implications of the IP20 rating for installations?


The IP20 rating indicates that the module is protected against solid objects larger than 12.5mm but is not protected against moisture, making it suitable for indoor applications where exposure to liquids is limited.

Can this product handle overload conditions effectively?


Yes, it features various overload capabilities, such as 110% overload for 57 seconds or 200% overload for short bursts, ensuring that it can manage increased demands without compromising performance.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。