Infineon CY8C5868AXI-LP032, 32bit ARM Cortex M3 Microcontroller, CY8C58LP, 67MHz, 256 kB Flash, 100-Pin TQFP
- RS庫存編號:
- 273-3220
- 製造零件編號:
- CY8C5868AXI-LP032
- 製造商:
- Infineon
當前暫無庫存,可於2024/7/31發貨,3 工作日送達。
已增加
單價 个
HK$269.18
單位 | Per unit |
1 - 9 | HK$269.18 |
10 - 24 | HK$244.70 |
25 - 49 | HK$224.34 |
50 - 99 | HK$219.88 |
100 + | HK$207.06 |
- RS庫存編號:
- 273-3220
- 製造零件編號:
- CY8C5868AXI-LP032
- 製造商:
- Infineon
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The Infineon PSoC 5LP is a true programmable embedded system on chip. The PSoC devices employ a highly configurable system on chip architecture for embedded control design. They integrate configurable analogue and digital circuits, controlled by an on chip microcontroller. A single PSoC device can integrate as many as 100 digital and analogue peripheral functions, reducing design time, board space, power consumption, and system cost while improving system quality.
Versatile IO system
Programmable clocking
LCD direct drive from any GPIO
Up to 62 general purpose GPIO pins
Schematic and firmware design support
Supports device programming and debugging
Programmable clocking
LCD direct drive from any GPIO
Up to 62 general purpose GPIO pins
Schematic and firmware design support
Supports device programming and debugging
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Family Name | CY8C58LP |
Package Type | TQFP |
Mounting Type | Surface Mount |
Pin Count | 100 |
Device Core | ARM Cortex M3 |
Data Bus Width | 32bit |
Program Memory Size | 256 kB |
Maximum Frequency | 67MHz |
Program Memory Type | Flash |