Infineon CY8C6137BZI-F54, 32bit ARM Cortex M4 Microcontroller, PSoC™ 61, 150MHz, 1.024 MB Flash, 124-Pin BGA
- RS庫存編號:
- 273-3315
- 製造零件編號:
- CY8C6137BZI-F54
- 製造商:
- Infineon
當前暫無庫存,可於2024/8/19發貨,3 工作日送達。
已增加
單價 个(每套 260)
HK$73.994
單位 | Per unit | Per Tray* |
260 - 260 | HK$73.994 | HK$19,238.44 |
520 + | HK$66.931 | HK$17,402.06 |
* 參考價格 |
- RS庫存編號:
- 273-3315
- 製造零件編號:
- CY8C6137BZI-F54
- 製造商:
- Infineon
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The Infineon Programmable System-on-Chip is designed to replace multiple traditional MCU-based system components with one low-cost single-chip programmable component.
Improved system quality
Programmable routing and interconnect
Programmable routing and interconnect
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Family Name | PSoC™ 61 |
Package Type | BGA |
Mounting Type | Surface Mount |
Pin Count | 124 |
Device Core | ARM Cortex M4 |
Data Bus Width | 32bit |
Program Memory Size | 1.024 MB |
Maximum Frequency | 150MHz |
Program Memory Type | Flash |