Infineon CYT2B75CADQ0AZEGS, 32 bit ARM Cortex M4, TRAVEO™ T2G CYT2B7 Series Microcontroller, 160 MHz, 1.088MB FLASH,
- RS庫存編號:
- 273-5292
- 製造零件編號:
- CYT2B75CADQ0AZEGS
- 製造商:
- Infineon
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 件)*
HK$90.90
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年5月14日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | HK$90.90 |
| 10 - 24 | HK$89.00 |
| 25 - 49 | HK$86.30 |
| 50 - 99 | HK$84.60 |
| 100 + | HK$82.90 |
* 參考價格
- RS庫存編號:
- 273-5292
- 製造零件編號:
- CYT2B75CADQ0AZEGS
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Series | TRAVEO™ T2G CYT2B7 Series | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface Mount | |
| Pin Count | 100 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 1.088MB | |
| Maximum Clock Frequency | 160MHz | |
| RAM Size | 128kB | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 152 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | AEC-Q100, RoHS | |
| Minimum Supply Voltage | 2.7V | |
| Number of Timers | 79 | |
| ADCs | 12 bit | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | Arm Cortex | |
| Automotive Standard | AEC-Q100 | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Series TRAVEO™ T2G CYT2B7 Series | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface Mount | ||
Pin Count 100 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 1.088MB | ||
Maximum Clock Frequency 160MHz | ||
RAM Size 128kB | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 152 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals AEC-Q100, RoHS | ||
Minimum Supply Voltage 2.7V | ||
Number of Timers 79 | ||
ADCs 12 bit | ||
Program Memory Type FLASH | ||
Instruction Set Architecture Arm Cortex | ||
Automotive Standard AEC-Q100 | ||
The Infineon Microcontroller has an Arm Cortex M4F CPU for primary processing and an Arm Cortex M0 plus CPU for peripheral and security processing. These devices contain embedded peripherals supporting Controller Area Network with Flexible Data rate and Local Interconnect Network. This devices are manufactured on an advanced 40 nm process. This microcontroller incorporates a low power flash memory, multiple high performance analogue and digital peripherals and enables the creation of a secure computing platform.
Watchdog timer
Clock supervisor
Brown out detector
Three DMA controllers
Multi counter watchdog timer
Secure boot and authentication
相关链接
- Infineon CYT2B75CADQ0AZEGS TRAVEO™ T2G CYT2B7 Series Microcontroller 1.088MB FLASH,
- Infineon TRAVEO T2G Body Entry Lite Kit Evaluation Kit KITT2G-B-ELITE
- Infineon TRAVEO T2G Body High Lite Kit Evaluation Kit KITT2G-B-HLITE
- Infineon KIT_T2G-B-H_EVK TRAVEO T2G Body High Evaluation Kit Evaluation Kit KITT2G-B-HEVK
- Infineon CY8C6137BZI-F34 PSOC™ 61 Microcontroller 1.024MB FLASH, 124-Pin BGA
- Infineon CY8C6347FMI-BLD53T PSOC™ 63 Microcontroller 1.024MB FLASH, 104-Pin MCSP
- Infineon CY8C6247BZI-D54 PSOC™ 62 Microcontroller 1.024MB FLASH, 124-Pin BGA
- Infineon CY8C6247FDI-D32T PSOC™ 62 Microcontroller 1.024MB FLASH, 80-Pin WLCSP