- RS庫存編號:
- 625-9078
- 製造零件編號:
- Z84C0010PEG
- 製造商:
- Zilog
- RS庫存編號:
- 625-9078
- 製造零件編號:
- Z84C0010PEG
- 製造商:
- Zilog
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Z80 Family Microcontrollers, Zilog
The Z80 CPUs are fourth-generation enhanced microprocessors with exceptional computational power. They offer higher system throughput and more efficient memory utilization than comparable second- and third generation microprocessors. The speed offerings from 6 -20 MHz suit a wide range of applications which migrate software. The Z80 architecture incorporates dual register banks that enable fast context switching and interrupt handling.
規格
Attribute | Value |
---|---|
Family Name | Z80 |
Package Type | PDIP |
Mounting Type | Through Hole |
Pin Count | 40 |
Device Core | Z80 |
Data Bus Width | 8bit |
Maximum Frequency | 10MHz |
USB Channels | 0 |
Number of SPI Channels | 0 |
Number of USART Channels | 0 |
Typical Operating Supply Voltage | 4.5 → 5.5 V |
Number of I2C Channels | 0 |
Number of CAN Channels | 0 |
Number of UART Channels | 0 |
Number of LIN Channels | 0 |
Height | 4.19mm |
Minimum Operating Temperature | -40 °C |
Number of Ethernet Channels | 0 |
Width | 14.22mm |
Length | 62.74mm |
Maximum Operating Temperature | +100 °C |
Instruction Set Architecture | CISC |
Number of PCI Channels | 0 |
Dimensions | 62.74 x 14.22 x 4.19mm |
Program Memory Type | ROMLess |