- RS庫存編號:
- 752-8435
- 製造零件編號:
- C167CRLMHAKXQLA1
- 製造商:
- Infineon
此產品已停售
- RS庫存編號:
- 752-8435
- 製造零件編號:
- C167CRLMHAKXQLA1
- 製造商:
- Infineon
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
C166 Family Microcontrollers, Infineon
The Infineon C166 microcontroller family are ideally suited to automotive, industrial, mass storage and wired or wireless communications applications. These microcontrollers offer better real time control performance than even 32bit, RISC processors. As a 16bit device it also offers a smaller and therefore more cost-effective footprint.
C166 Microcontrollers, Infineon
規格
Attribute | Value |
---|---|
Family Name | C166 |
Package Type | MQFP |
Mounting Type | Surface Mount |
Pin Count | 144 |
Device Core | C166 |
Data Bus Width | 16bit |
Maximum Frequency | 25MHz |
RAM Size | 4 kB |
USB Channels | 0 |
Number of PWM Units | 3 |
Number of SPI Channels | 1 |
Number of USART Channels | 1 |
Number of UART Channels | 0 |
Number of I2C Channels | 0 |
Typical Operating Supply Voltage | 4.5 → 5.5 V |
Number of CAN Channels | 1 |
Width | 28mm |
Maximum Number of Ethernet Channels | 0 |
Minimum Operating Temperature | -40 °C |
Height | 2.4mm |
Number of LIN Channels | 0 |
Dimensions | 28 x 28 x 2.4mm |
Program Memory Type | ROMLess |
Number of Ethernet Channels | 0 |
Number of PCI Channels | 0 |
Instruction Set Architecture | CISC, RISC |
Number of ADC Units | 1 |
Maximum Operating Temperature | +125 °C |
Length | 28mm |
ADCs | 16 x 10 bit |
Pulse Width Modulation | 1(4 Channel), 2(16 Channel) (CCU) |