小計(1 件)*
HK$1,829.80
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 17 件從 2026年11月23日 起發貨
- 加上 9 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,829.80 |
* 參考價格
- RS庫存編號:
- 705-1260
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Accuracy | ±0.003 mm | |
| Product Type | Micrometre | |
| Resolution | 0.001 mm | |
| Imperial/Metric | Imperial & Metric | |
| Battery Operated | Yes | |
| Metric-Imperial Conversion | Yes | |
| Maximum Measurement | 30 mm | |
| Micrometre Type | Internal | |
| Minimum Measurement | 5 mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Accuracy ±0.003 mm | ||
Product Type Micrometre | ||
Resolution 0.001 mm | ||
Imperial/Metric Imperial & Metric | ||
Battery Operated Yes | ||
Metric-Imperial Conversion Yes | ||
Maximum Measurement 30 mm | ||
Micrometre Type Internal | ||
Minimum Measurement 5 mm | ||
Standards/Approvals No | ||
RS PRO Internal Micrometer
Make highly accurate measurements with this digital internal micrometre from RS PRO. Featuring an electronic LCD screen to display readings in both imperial and metric scales, it's versatile and easy-to-use.
An internal micrometre measures the inner dimensions of an object such as a tube or pipe and is suitable for use in engineering workshops or maintenance areas. Accurate to ±0.003 mm and able to measure dimensions between 5 mm and 30 mm, this tool has ground convex anvils that press flat against the insides of a tube to provide precise measurements.
Thoroughly tested as part of the RS PRO range, this micrometre comes with a handy polypropylene case for protection and easy carrying. A setting ring included in the kit lets you quickly adjust the pins back to zero and a battery is included.
Features and Benefits
• Electronic micrometre
• Metric to imperial conversion
• Minimum measurement of 5 mm
• Maximum measurement of 30 mm
• Battery operated
• Accuracy of ±0.003 mm
• Resolution of 0.001 mm
• Storage case contains batteries, a setting ring and the user manual
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.