Kern Ring Illumination

小計(1 件)*

HK$1,127.12

Add to Basket
選擇或輸入數量
有庫存
  • 57 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,127.12

* 參考價格

RS庫存編號:
899-8081
Distrelec 貨號:
303-87-962
製造零件編號:
OZB-A4571
製造商:
Kern
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Kern

Product Type

Microscope Lamp

Accessory Type

Ring Illumination

Standards/Approvals

No

COO (Country of Origin):
CN

Kern Microscope Ring Illumination


The Kern microscope ring illumination is a robust illumination unit that provides the constant, high-quality light source. It has an input voltage rating of 100VAC to 240VAC. It offers a choice of space-saving ring lights or cold light sources that utilise optical fibre. This ring is available with a diameter of 200mm, width of 235mm and height of 50mm.

Inclusions:

2-pin Euro plug

Features and Benefits


Colour temperature is 6500K to 7000K

Dimmable lighting is -1

Illuminance is 3W

Certifications


CE certified

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。