RS PRO Microscope Desktop Stand, For WiFi Microscope
- RS庫存編號:
- 913-2507
- Distrelec 貨號:
- 304-05-129
- 製造商:
- RS PRO
小計(1 件)*
HK$400.20
訂單超過 HK$250.00 免費送貨
有庫存
- 8 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$400.20 |
* 參考價格
- RS庫存編號:
- 913-2507
- Distrelec 貨號:
- 304-05-129
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Accessory Type | Microscope Desktop Stand | |
| Product Type | Microscope Stand | |
| For Use With | WiFi Microscope | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Accessory Type Microscope Desktop Stand | ||
Product Type Microscope Stand | ||
For Use With WiFi Microscope | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Microscope Desktop Stand, For Wi-Fi Microscope
Ensure stable operation while using digital Wi-Fi microscopes with this microscope stand from RS PRO. It's height-adjustable, so it's easy to focus on your specimen and achieve the exact magnification and resolution you need. To adjust the height, all you need to do is rotate the knob on the vertical shaft and it'll slide up and down with ease.
This microscope stand comes with a built-in LED (light-emitting diode) backlight so you can make observations comfortably even in dim lighting conditions. You can also adjust the brightness of the LED to achieve clear and distortion-free images and videos. This unit is tested for quality and reliability. It's a popular choice for industrial inspection, electronics assembly and for quality control in factories.
Features and Benefits
• LED (light-emitting diode) backlighting stand/rack
• Brightness control
• Robust design
• Vertical movement and slide adjustment
• Measurements of 110 mm (W) x 120 mm (L) x 200 mm (H)
• Power supply via four AA batteries or USB cable
相关链接
- RS PRO Black Nylon Cable Gland 5mm Min IP68
- Schneider Electric Analogue DIN Rail Time Switch 250 V ac, 1-Channel
- Belden Cat6 Ethernet Cable Blue LSZH Sheath, 304m
- Prysmian 6491B Series Green/Yellow 2.5 mm² Hook Up Wire 100m
- https://hkcn.rs-online.com/web/p/coaxial-cable/2662163
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- ebm-papst 4400 F Series Axial Fan DC Operation 5.3W 119 x 119 x 25mm
- RS PRO 2 Core Power Cable 1000, 600 V