MOXA 10/100 Mbps Ethernet Device Server 921 kbps

小計(1 件)*

HK$967.10

Add to Basket
選擇或輸入數量
有庫存
  • 7 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$967.10

* 參考價格

RS庫存編號:
633-459
製造零件編號:
MiiNePort E3-H-T
製造商:
MOXA
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

MOXA

Product Type

Device Server

Data Rate

921kbps

Connectivity

10/100 Mbps Ethernet

Weight

12g

Supply Voltage

3.3V dc, 5V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

CRoHS, CISPR 32, EN 55032/24, FCC Part 15B Class B, IEC 60068-2-1, IEC 60068-2-27, IEC 60068-2-3, IEC 60068-2-6, IEC 61000-4-11, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6, IEC 61000-4-8, RoHS, WEEE

COO (Country of Origin):
TW
The Moxa Europe Embedded device server designed to add Ethernet connectivity to serial devices with minimal integration effort. Powered by Moxa’s second-generation MiiNe SoC, it supports 10/100 Mbps Ethernet, making it ideal for industrial applications requiring reliable and efficient communication. Its ultra-low power consumption and NetEZ technology simplify deployment across diverse environments.

Green design with extremely low power consumption

Highly compact embedded device module

CE compliant

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。