Siemens Speed Monitoring Relay, SPDT

不可供應
RS 不再對此產品進貨。
RS庫存編號:
256-5448
製造零件編號:
3UG48511AA40
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Monitoring Application

Speed

Contact Configuration

SPDT

COO (Country of Origin):
CZ
The Siemens Digital monitoring relay, speed monitoring for IO-Link from 0.1 to 2200 rpm overshoot and undershoot ON-delay time, tripping delay time, Hysteresis 0.1 to 99 rpm and has 1 change-over contact with screw terminal type of electrical connection also has any mounting position, IP20 protection class.

Degree of pollution 2
Design of the display LCD
Height 91 mm
Width 22.5 mm
Depth 102 mm

相关链接