Siemens Current Monitoring Relay, DIN Rail

小計(1 件)*

HK$23,986.30

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年2月09日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$23,986.30

* 參考價格

RS庫存編號:
275-2100
製造零件編號:
7SR1004-5LB20-2CB0
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Monitoring Application

Current

Mounting Type

DIN Rail

COO (Country of Origin):
IN
The Siemens ARGUS overcurrent relay is a directional overcurrent relay. It provides circuit breaker monitoring, logic editor and fault recording for analog and digital signals. It measures the standard operational value. It features molded case of size 4

Three pole tripping
Undercurrent protection ANSI 37
Thermal overload protection ANSI 49
Circuit breaker failure protection ANSI 50BF

相关链接