iiyama ProLite 23.8 in LCD Monitor, 1920 x 1080 pixel
- RS庫存編號:
- 151-017
- 製造零件編號:
- T2452MSC-B1
- 製造商:
- iiyama
暫時無法供應
我們不知道此物品是否會到貨,因為製造商正在對其逐步停產。
- RS庫存編號:
- 151-017
- 製造零件編號:
- T2452MSC-B1
- 製造商:
- iiyama
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | iiyama | |
| Product Type | Monitor | |
| Model Number | ProLite | |
| Screen Size | 23.8 in | |
| Maximum Resolution | 1920 x 1080 pixel | |
| Screen Type | LCD | |
| Viewing Angle | 178 ° | |
| Video Connection Type | HDMI X1, DisplayPort | |
| Touch Screen | Yes | |
| Built-in Speaker | Yes | |
| Standards/Approvals | UKCA, CE, WEEE, TÜV-Bauart, REACH, EAC, cTUVus, RoHS support, ErP | |
| Depth Without Stand | 253.5mm | |
| Width Without Stand | 567mm | |
| Height Without Stand | 385mm | |
| Brightness | 360cd/m² | |
| Contrast Ratio | 1000:1 | |
| Weight Without Stand | 5.6kg | |
| Response Time | 14ms | |
| Colour | Matte Black | |
| 選取全部 | ||
|---|---|---|
品牌 iiyama | ||
Product Type Monitor | ||
Model Number ProLite | ||
Screen Size 23.8 in | ||
Maximum Resolution 1920 x 1080 pixel | ||
Screen Type LCD | ||
Viewing Angle 178 ° | ||
Video Connection Type HDMI X1, DisplayPort | ||
Touch Screen Yes | ||
Built-in Speaker Yes | ||
Standards/Approvals UKCA, CE, WEEE, TÜV-Bauart, REACH, EAC, cTUVus, RoHS support, ErP | ||
Depth Without Stand 253.5mm | ||
Width Without Stand 567mm | ||
Height Without Stand 385mm | ||
Brightness 360cd/m² | ||
Contrast Ratio 1000:1 | ||
Weight Without Stand 5.6kg | ||
Response Time 14ms | ||
Colour Matte Black | ||
- COO (Country of Origin):
- CN
The Iiyama Touchscreen Monitor featuring IPS panel technology and anti fingerprint coating. With its Full HD resolution and accurate projective capacitive 10 point touch technology, it delivers seamless and accurate touch response. Featuring IPS screen technology, it offers exceptional colour performance and wide viewing angels, making it a perfect choice for a vast array of interactive applications. The flexible stand can be positioned at several angels creating a comfortable and ergonomic user experience and the integrated cable management system hides all the cables and electrical wires giving a neat and cable free workspace.
Edge to edge glass
Anti fingerprint coating
Touch support with gloved hand
Blue light reducer
相关链接
- iiyama ProLite 23.8 in LCD Monitor, 1920 x 1080 pixel
- iiyama ProLite 23.8 in LED Monitor, 1920 x 1080 pixel
- iiyama ProLite 27 in LCD Monitor, 1920 x 1080 pixel
- iiyama ProLite 21.5 in LCD Monitor, 1920 x 1080 pixel
- iiyama ProLite 25 in LED Monitor, 1920 x 1200 pixel
- iiyama ProLite 22.5 in LED Monitor, 1920 x 1200 pixel
- iiyama 22 in LED Monitor, 1920 x 1080 pixel
- iiyama 27 in LED Monitor, 1920 x 1080 pixel