iiyama ProLite 12.1 in LCD Touch Screen, 1024 x 768 pixel

小計(1 件)*

HK$6,340.57

Add to Basket
選擇或輸入數量
库存信息目前无法访问 - 请稍候查看
單位
每單位
1 +HK$6,340.57

* 參考價格

RS庫存編號:
151-027
製造零件編號:
TF1215MC-B1
製造商:
iiyama
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

iiyama

Model Number

ProLite

Product Type

Touch Screen

Screen Size

12.1 in

Maximum Resolution

1024 x 768 pixel

Screen Type

LCD

Viewing Angle

178 °

Video Connection Type

HDMI, Analogue Signal Input VGA, DisplayPort

Touch Screen

Yes

Audio Connection Type

Mini Jack X1

Standards/Approvals

ErP, REACH, CE, WEEE, cULus, RoHS support, EAC

Height Without Stand

248mm

Width Without Stand

308.5mm

Brightness

450cd/m²

Contrast Ratio

1000:1

Response Time

25ms

Depth Without Stand

41.5mm

Weight Without Stand

2.1kg

COO (Country of Origin):
CN
The Iiyama Touchscreen is built into a rugged, edge to edge glass bezel. It guarantees high durability and scratch resistance, making it perfect for high use public facing applications. Landscape, portrait and face up orientation ensure flexibility in any type of installation. It can operate in temperatures ranging from 20˚C to 60˚C and is IP65 rated, resulting in dust and water resistance from the front making it a reliable solution for pick up points and kiosks.

Anti fingerprint coating

Touch support with gloved hand

Palm rejection

USB touch interface

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。