iiyama ProLite 23.8 in LCD Monitor, 1920 x 1080 pixel
- RS庫存編號:
- 151-034
- 製造零件編號:
- TW2424AS-B1
- 製造商:
- iiyama
暫時無法供應
我們不知道此物品是否會到貨,因為製造商正在對其逐步停產。
- RS庫存編號:
- 151-034
- 製造零件編號:
- TW2424AS-B1
- 製造商:
- iiyama
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | iiyama | |
| Product Type | Monitor | |
| Model Number | ProLite | |
| Screen Size | 23.8 in | |
| Maximum Resolution | 1920 x 1080 pixel | |
| Screen Type | LCD | |
| Viewing Angle | 178 ° | |
| Video Connection Type | HDMI X1 | |
| Touch Screen | Yes | |
| Audio Connection Type | Mini Jack X1 | |
| Built-in Speaker | Yes | |
| Standards/Approvals | REACH, WEEE, CE, EAC, ErP, UKCA, RoHS support | |
| Height Without Stand | 336mm | |
| Width Without Stand | 549.5mm | |
| Weight Without Stand | 4.23kg | |
| Colour | Matte Black | |
| Contrast Ratio | 1000:1 | |
| Response Time | 14ms | |
| Depth Without Stand | 28mm | |
| Brightness | 250cd/m² | |
| 選取全部 | ||
|---|---|---|
品牌 iiyama | ||
Product Type Monitor | ||
Model Number ProLite | ||
Screen Size 23.8 in | ||
Maximum Resolution 1920 x 1080 pixel | ||
Screen Type LCD | ||
Viewing Angle 178 ° | ||
Video Connection Type HDMI X1 | ||
Touch Screen Yes | ||
Audio Connection Type Mini Jack X1 | ||
Built-in Speaker Yes | ||
Standards/Approvals REACH, WEEE, CE, EAC, ErP, UKCA, RoHS support | ||
Height Without Stand 336mm | ||
Width Without Stand 549.5mm | ||
Weight Without Stand 4.23kg | ||
Colour Matte Black | ||
Contrast Ratio 1000:1 | ||
Response Time 14ms | ||
Depth Without Stand 28mm | ||
Brightness 250cd/m² | ||
- COO (Country of Origin):
- CN
The Iiyama Touch Panel PC with an elegant edge to edge glass design is a perfect choice for high use environments. This monitor can operate in landscape, portrait and face up orientation in 24/7 operating time. Thanks to the pre installed Android 12 operating system, it is possible to easily customize the monitor by installing applications directly to it.
32 GB storage
Wifi connection
Bluetooth connectivity
USB touch interface
相关链接
- iiyama ProLite 23.8 in LCD Monitor, 1920 x 1080 pixel
- iiyama ProLite 23.8 in LED Monitor, 1920 x 1080 pixel
- iiyama ProLite 27 in LCD Monitor, 1920 x 1080 pixel
- iiyama ProLite 21.5 in LCD Monitor, 1920 x 1080 pixel
- iiyama ProLite 22.5 in LED Monitor, 1920 x 1200 pixel
- iiyama ProLite 25 in LED Monitor, 1920 x 1200 pixel
- iiyama 24 in LED Monitor, 1920 x 1080 pixel
- iiyama 22 in LED Monitor, 1920 x 1080 pixel