RS Better World

Verbatim 32239 17 in HD LCD Monitor, 3840 x 2160 pixel

小計(1 件)*

HK$5,313.60

Add to Basket
選擇或輸入數量
有庫存
  • 9 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$5,313.60

* 參考價格

我們的 Better World 產品系列可讓您輕鬆選擇值得信賴的環保產品。

瞭解有關RS Better World產品的更多資訊

RS庫存編號:
600-208
製造零件編號:
32239
製造商:
Verbatim
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Verbatim

Product Type

Monitor

Model Number

32239

Screen Size

17 in

Maximum Resolution

3840 x 2160 pixel

Screen Type

HD LCD

Viewing Angle

178 °

Video Connection Type

HDMI (1.4) x 1, USB C

Touch Screen

Yes

Audio Connection Type

3.5mm Audio Jack Female

Standards/Approvals

No

Better World Product

Yes

Better World Verification

UK Energy Efficiency Label A

Contrast Ratio

10:1

COO (Country of Origin):
CN
The Verbatim Portable Touchscreen Monitor offers 4K resolution with a Capacitive Touch Panel and IPS Technology, ensuring crisp visuals and responsive touch controls. Featuring 10-point multi-touch with G+FF technology, it provides smooth interaction. With a 3840 x 2160px resolution and a 16:9 aspect ratio, it delivers an immersive viewing experience. The display supports 178° wide viewing angles, maintaining clarity from different perspectives, and showcases 16.7 million colours for vivid imagery. Connectivity options include two full-featured USB-C inputs, one standard HDMI (1.4) input, one USB-A 2.0 output, and a 3.5 mm audio jack, making it versatile for multiple devices.

Supports HDR and FreeSync

Supports Low Blue Light

Built-in kickstand with Tilt from 0° up to 85°

Frame material is Aluminium

2-year limited warranty

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。