Texas Instruments, 2 Monostable Multivibrator 16 mA, 16-Pin PDIP
- RS庫存編號:
- 249-4976
- 製造零件編號:
- SN74123N
- 製造商:
- Texas Instruments
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 249-4976
- 製造零件編號:
- SN74123N
- 製造商:
- Texas Instruments
規格
法例與合規
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Texas Instruments | |
| Product Type | Monostable Multivibrator | |
| Number of Elements per Chip | 2 | |
| Maximum High Level Output Current | -800μA | |
| Maximum Low Level Output Current | 16mA | |
| Minimum Supply Voltage | 4.75V | |
| Mount Type | Through Hole | |
| Maximum Supply Voltage | 5.25V | |
| Package Type | PDIP | |
| Pin Count | 16 | |
| Maximum Propagation Delay Time @ CL | 40ns | |
| Minimum Operating Temperature | 0°C | |
| Multivibrator Type | Monostable Multivibrator | |
| Maximum Operating Temperature | 70°C | |
| Length | 19.69mm | |
| Series | SN74123 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Texas Instruments | ||
Product Type Monostable Multivibrator | ||
Number of Elements per Chip 2 | ||
Maximum High Level Output Current -800μA | ||
Maximum Low Level Output Current 16mA | ||
Minimum Supply Voltage 4.75V | ||
Mount Type Through Hole | ||
Maximum Supply Voltage 5.25V | ||
Package Type PDIP | ||
Pin Count 16 | ||
Maximum Propagation Delay Time @ CL 40ns | ||
Minimum Operating Temperature 0°C | ||
Multivibrator Type Monostable Multivibrator | ||
Maximum Operating Temperature 70°C | ||
Length 19.69mm | ||
Series SN74123 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||