Texas Instruments, 2 Dual Monostable Multivibrator HCT 4 mA, 16-Pin SOIC
- RS庫存編號:
- 252-0655
- 製造零件編號:
- CD74HCT123M
- 製造商:
- Texas Instruments
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 包,共 10 件)*
HK$81.66
訂單超過 HK$250.00 免費送貨
最後的 RS 庫存
- 最終 660 個,準備發貨
單位 | 每單位 | 每包* |
|---|---|---|
| 10 + | HK$8.166 | HK$81.66 |
* 參考價格
- RS庫存編號:
- 252-0655
- 製造零件編號:
- CD74HCT123M
- 製造商:
- Texas Instruments
規格
法例與合規
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Texas Instruments | |
| Product Type | Dual Monostable Multivibrator | |
| Logic Family | HCT | |
| Number of Elements per Chip | 2 | |
| Maximum High Level Output Current | -4mA | |
| Maximum Low Level Output Current | 4mA | |
| Minimum Supply Voltage | 2V | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 6V | |
| Package Type | SOIC | |
| Maximum Propagation Delay Time @ CL | 480ns | |
| Multivibrator Type | Monostable Multivibrator | |
| Pin Count | 16 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Length | 10mm | |
| Height | 1.75mm | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Texas Instruments | ||
Product Type Dual Monostable Multivibrator | ||
Logic Family HCT | ||
Number of Elements per Chip 2 | ||
Maximum High Level Output Current -4mA | ||
Maximum Low Level Output Current 4mA | ||
Minimum Supply Voltage 2V | ||
Mount Type Surface | ||
Maximum Supply Voltage 6V | ||
Package Type SOIC | ||
Maximum Propagation Delay Time @ CL 480ns | ||
Multivibrator Type Monostable Multivibrator | ||
Pin Count 16 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Length 10mm | ||
Height 1.75mm | ||
Automotive Standard No | ||