STMicroelectronics SCT N-Channel MOSFET, 30 A, 750 V Enhancement, 7-Pin HU3PAK SCT060HU75G3AG
- RS庫存編號:
- 215-240
- 製造零件編號:
- SCT060HU75G3AG
- 製造商:
- STMicroelectronics
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加10件可節省10%
查看批量定價選項小計(1 件)*
HK$143.61
訂單超過 HK$250.00 免費送貨
最後的 RS 庫存
- 最終 600 個,準備發貨
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 9 | HK$143.61 | - |
| 10 - 99 | HK$129.21 | 10% |
| 100 + | HK$119.25 | 16% |
* 參考價格
- RS庫存編號:
- 215-240
- 製造零件編號:
- SCT060HU75G3AG
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Series | SCT | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current (Id) | 30 A | |
| Maximum Drain Source Voltage (Vds) | 750 V | |
| Channel Mode | Enhancement | |
| Pin Count | 7 | |
| Package Type | HU3PAK | |
| Mount Type | Surface | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Series SCT | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current (Id) 30 A | ||
Maximum Drain Source Voltage (Vds) 750 V | ||
Channel Mode Enhancement | ||
Pin Count 7 | ||
Package Type HU3PAK | ||
Mount Type Surface | ||
- COO (Country of Origin):
- JP
The STMicroelectronics Silicon carbide Power MOSFET device has been developed using STs Advanced and innovative 3rd generation SiC MOSFET technology. The device features a very low RDS(on) over the entire temperature range combined with low capacitances and very high switching operations, which improve application performance in frequency, energy efficiency, system size and weight reduction.
High speed switching performances
Very fast and robust intrinsic body diode
相关链接
- STMicroelectronics SCT N-Channel MOSFET 750 V Enhancement, 7-Pin HU3PAK SCT060HU75G3AG
- STMicroelectronics SCT060HU N-Channel MOSFET 750 V Enhancement, 7-Pin HU3PAK SCT060HU75G3AG
- STMicroelectronics SCT N-Channel Power MOSFET 1.2 kV Enhancement, 7-Pin HU3PAK SCT070HU120G3AG
- STMicroelectronics Sct N-Channel Power MOSFET 650 V Enhancement, 7-Pin HU3PAK SCT018HU65G3AG
- STMicroelectronics STH N-Channel MOSFET 30 V Enhancement, 7-Pin HU3PAK
- STMicroelectronics N-Channel STHU60 N-Channel MOSFET 600 V Enhancement, 7-Pin HU3PAK STHU60N046DM9AG
- STMicroelectronics STH N-Channel MOSFET 30 V Enhancement, 7-Pin HU3PAK STHU32N65DM6AG
- STMicroelectronics SCT N-Channel MOSFET 650 V Enhancement, 4-Pin SCT027W65G3-4AG