STMicroelectronics SCT N-Channel MOSFET, 30 A, 1.2 kV Enhancement, 4-Pin Hip-247-4 SCT070W120G3-4AG

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 件)*

HK$141.40

Add to Basket
選擇或輸入數量
有庫存
  • 20 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$141.40

* 參考價格

包裝方式:
RS庫存編號:
215-245
製造零件編號:
SCT070W120G3-4AG
製造商:
STMicroelectronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

STMicroelectronics

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

30A

Maximum Drain Source Voltage Vds

1.2kV

Package Type

Hip-247-4

Series

SCT

Mount Type

Through Hole

Pin Count

4

Maximum Drain Source Resistance Rds

63mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-10V, 22V

Typical Gate Charge Qg @ Vgs

41nC

Maximum Power Dissipation Pd

236W

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

200°C

Standards/Approvals

AEC-Q101

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
The STMicroelectronics Silicon carbide Power MOSFET device has been developed using ST’s Advanced and innovative 3rd generation SiC MOSFET technology. The device features a very low RDS(on) over the entire temperature range combined with low capacitances and very high switching operations, which improve application performance in frequency, energy efficiency, system size and weight reduction.

Extremely low gate charge and input capacitance

Very fast and robust intrinsic body diode

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。