Microchip DN3525 N-Channel Single MOSFETs, 360 mA, 250 V Depletion, 3-Pin SOT-89 DN3525N8-G

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加50件可節省HK$40.00

查看批量定價選項

小計(1 組,共 5 件)*

HK$34.20

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2,000 件從 2027年5月25日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每膠帶*
節省
5 - 45HK$6.84HK$34.20-
50 - 245HK$6.04HK$30.20HK$40.00
250 - 495HK$5.92HK$29.60HK$230.00
500 +HK$5.74HK$28.70HK$550.00

* 參考價格

包裝方式:
RS庫存編號:
649-455
製造零件編號:
DN3525N8-G
製造商:
Microchip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Microchip

Product Type

Single MOSFETs

Channel Type

N

Maximum Continuous Drain Current Id

360mA

Maximum Drain Source Voltage Vds

250V

Package Type

SOT-89

Series

DN3525

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

6Ω

Channel Mode

Depletion

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

1.6W

Forward Voltage Vf

1.8V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Standards/Approvals

Lead (Pb)-free/RoHS

Automotive Standard

No

The Microchip Low threshold depletion-mode (normally-on) transistor utilizing an advanced vertical DMOS structure and well-proven silicon-gate manufacturing process. This combination produces a device with the power handling capabilities of bipolar transistors and with the high input impedance and positive temperature coefficient inherent in MOS devices.

High input impedance

Low input capacitance

Fast switching speeds

Low on-resistance

Free from secondary breakdown

Low input and output leakage

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。